RS PRO 2-Axis Joystick Controller Knob, Dual Axis Potentiometric
- RS Stock No.:
- 842-7175
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£111.26
(exc. VAT)
£133.51
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 2 unit(s) shipping from 15 September 2025
- Plus 5 unit(s) shipping from 23 September 2025
- Plus 5 unit(s) shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £111.26 |
5 - 9 | £105.70 |
10 + | £100.13 |
*price indicative
- RS Stock No.:
- 842-7175
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Number of Axes | 2 | |
Switch Technology | Dual Axis Potentiometric | |
Handle Type | Knob | |
Contact Current Rating | 10 (Short Time Wiper Current) mA | |
Joystick Travel | 25-0-25 ° | |
Terminal Type | Teflon Wire (4Wire) | |
Mechanical Life | 2000000Operations | |
Depth Behind Panel | 40mm | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +105°C | |
Operating Temperature Range | -40 → +105°C | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Number of Axes 2 | ||
Switch Technology Dual Axis Potentiometric | ||
Handle Type Knob | ||
Contact Current Rating 10 (Short Time Wiper Current) mA | ||
Joystick Travel 25-0-25 ° | ||
Terminal Type Teflon Wire (4Wire) | ||
Mechanical Life 2000000Operations | ||
Depth Behind Panel 40mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
Operating Temperature Range -40 → +105°C | ||
Related links
- RS PRO 2-Axis Joystick Controller Knob, Dual Axis Potentiometric
- APEM 2-Axis Joystick Switch Knob Momentary, IP65
- RS PRO 1-Axis Joystick Controller Knob, Single Axis Potentiometric
- RS PRO 1-Axis Joystick Controller Knob IP64
- APEM 2-Axis Joystick Switch Lever 125V ac
- APEM 2-Axis Joystick Ball IP67 250V ac
- APEM 2-Axis Potentiometer Joystick Conical IP65
- RS PRO 2-Axis Joystick Switch Knob IP65 250V ac